Sensata / Crydom GNR 22.5 Series Solid State Relay, 30 A rms Load, DIN Rail Mount, 260 V ac Load, 280 V ac Control
- RS Stock No.:
- 170-7346
- Mfr. Part No.:
- GNR30ACZ
- Manufacturer:
- Sensata / Crydom
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€86.18
(exc. VAT)
€106.00
(inc. VAT)
- RS Stock No.:
- 170-7346
- Mfr. Part No.:
- GNR30ACZ
- Manufacturer:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 30 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 260 V ac | |
| Minimum Load Voltage | 180 V ac | |
| Minimum Control Voltage | 180 V ac | |
| Maximum Control Voltage | 280 V ac | |
| Switching Type | Zero Voltage Turn-On | |
| Control Voltage Range | 180 → 280 V ac | |
| Minimum Load Current | 100mA rms | |
| Terminal Type | Screw | |
| Output Device | Triac | |
| Relay Type | Solid State Relay | |
| Load Voltage Range | 180 → 260V ac | |
| Maximum Turn On Time | 20ms | |
| Series | GNR 22.5 | |
| Dimensions | 22.5 x 120.8 x 97.8mm | |
| Maximum Operating Temperature | +80°C | |
| Height | 97.8mm | |
| Capacitance | 8pF | |
| Length | 22.5mm | |
| Operating Temperature Range | -20 → +80°C | |
| Off State Leakage Current | 0.1mA rms | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | CE, CSA, UL | |
| Special Features | Direct Bond Copper (DBC) Substrate, LED Input Status Indicator | |
| Depth | 120.8mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 30 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 260 V ac | ||
Minimum Load Voltage 180 V ac | ||
Minimum Control Voltage 180 V ac | ||
Maximum Control Voltage 280 V ac | ||
Switching Type Zero Voltage Turn-On | ||
Control Voltage Range 180 → 280 V ac | ||
Minimum Load Current 100mA rms | ||
Terminal Type Screw | ||
Output Device Triac | ||
Relay Type Solid State Relay | ||
Load Voltage Range 180 → 260V ac | ||
Maximum Turn On Time 20ms | ||
Series GNR 22.5 | ||
Dimensions 22.5 x 120.8 x 97.8mm | ||
Maximum Operating Temperature +80°C | ||
Height 97.8mm | ||
Capacitance 8pF | ||
Length 22.5mm | ||
Operating Temperature Range -20 → +80°C | ||
Off State Leakage Current 0.1mA rms | ||
Minimum Operating Temperature -20°C | ||
Standards Met CE, CSA, UL | ||
Special Features Direct Bond Copper (DBC) Substrate, LED Input Status Indicator | ||
Depth 120.8mm | ||
- COO (Country of Origin):
- MX
Output voltage ratings: 24-280 and 48-600 VAC
Direct Bond Copper (DBC) Substrate
LED input status indicator
Built-in overvoltage protection
DIN Rail or Panel Mount
Zero voltage or Instantaneous turn-on output
Related links
- Sensata / Crydom GNR 90mm Series Solid State Relay DIN Rail Mount 280 V ac Control
- Crydom GNR 22.5 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR 45mm Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata Crydom Solid State Relay Panel Mount 280 V rms Control
- Sensata Crydom HA Series Solid State Relay Panel Mount 280 Vrms Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control

