A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
Compare Product Details |
|---|
Last RS stock
Subtotal (1 unit) €2,285.12(exc. VAT) €2,285.12/unit | MOXA | Device Server | Terminal Server | - | Linux, UNIX, QNX 4.25, Windows, Solaris 10, SCO UNIX, Mac 14, Windows Vista, FreeBSD, Windows 11, Windows XP, Windows Server 2022, QNX 6, Mac 10 | 16 | -40°C | 10/100 BaseT(X) Ports (RJ45 Connector) | 85°C | WEEE, Vibration IEC 60068-2-6, EMC EN 55032/35, EMS IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A, NEMA TS2, CRoHS, Safety UL 60950-1, Freefall IEC 60068-2-34, Telcordia (Bellcore) TR/SR, RoHS, | 921.6kbps |
Being discontinued
Subtotal (1 unit) €807.66(exc. VAT) €807.66/unit | MOXA | Device Server | Server | 12 V | - | 4 | 0°C | RJ45 | 60°C | IEC 61000-4-2, IEC 61000-4-6, EN 55032/35, IEC 61000-4-11, IEC 60068-2-64, IEC 60950-1, IEC 61000-4-8, CISPR 32, IEC 60068-2-27, RoHS, EN 62368-1, IEC 61000-4-4, IEC 60068-2-32, IEC 61000-4-3, | 921.6kbps |
Being discontinued
Subtotal (1 unit) €841.21(exc. VAT) €841.21/unit | MOXA | Device Server | Server | 12 V | - | 2 | -40°C | RJ45 | 75°C | IEC 61000-4-5, EN 62368-1, IEC 60950-1, IEC 60068-2-27, IEC 61000-4-2, IEC 60068-2-6, FCC Part 15B Class A, EN 60950-1, IEC 61000-4-3, WEEE, UL 508, RoHS, IEC 60068-2-64, IEC 60068-2-32, IEC 6 | 921.6kbps |
Being discontinued
Subtotal (1 unit) €591.61(exc. VAT) €591.61/unit | MOXA | Device Server | Server | 12 V | - | 2 | -40°C | RJ45 | 75°C | IEC 60068-2-64, EN 62368-1, RoHS, IEC 60068-2-32, IEC 61000-4-11, IEC 60950-1, IEC 61000-4-5, IEC 60068-2-6, EN 55032/35, IEC 60068-2-27, IEC 61000-4-3, UL 508, IEC 61000-4-2, WEEE, EN 60950-1 | 921.6kbps |
Being discontinued
Subtotal (1 unit) €680.04(exc. VAT) €680.04/unit | MOXA | Device Server | Server | 12 V | - | 2 | 0°C | RJ45 | 60°C | IEC 61000-4-8, EN 55032/35, IEC 60068-2-6, WEEE, IEC 60068-2-27, IEC 61000-4-11, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5, UL 508, EN 62368-1, CISPR 32, IEC 61000-4-6, IEC 6006 | 921.6kbps |
Being discontinued
Subtotal (1 unit) €685.45(exc. VAT) €685.45/unit | MOXA | Device Server | Server | 12 V | - | 2 | -40°C | 10/100 Base-Tx Ethernet | 75°C | RoHS, IEC 61000-4-2, CISPR 32, WEEE, IEC 60068-2-34, IEC 61000-4-6, EN 55032/35, IEC 61000-4-5, IEC 61000-4-11, IEC 61000-4-4, IEC 60068-2-6, IEC 61000-4-8, FCC Part 15B Class A, UL 60950-1, I | 921.6kbps |
Being discontinued
Subtotal (1 unit) €631.52(exc. VAT) €631.52/unit | MOXA | Device Server | Server | 12 V | - | 2 | 0°C | 10/100 Base-Tx Ethernet | 55°C | CISPR 32, FCC Part 15B Class A, RoHS, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, WEEE, IEC 60068-2-34, IEC 61000-4-11, IEC 61000-4-5, IEC 61000-4-8, IEC 60068-2-6, UL 62368-1, EN 55032/35, U | 921.6kbps |
Being discontinued
Subtotal (1 unit) €1,434.40(exc. VAT) €1,434.40/unit | MOXA | Device Server | Server | 12 V | - | 4 | -40°C | RJ45 | 75°C | IEC 61000-4-4, IEC 61000-4-11, IEC 60950-1, IEC 61000-4-6, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-5, CISPR 32, WEEE, IEC 60068-2-27, IEC 60068-2-64, IEC 61000-4-8, EN 62368-1, UL 508, EN 5 | 921.6kbps |
Being discontinued
Subtotal (1 unit) €1,137.80(exc. VAT) €1,137.80/unit | MOXA | Device Server | Server | 12 V | - | 4 | 0°C | RJ45 | 60°C | EN 55032/35, RoHS, IEC 60068-2-32, UL 508, IEC 60068-2-64, EN 62368-1, IEC 60068-2-6, IEC 61000-4-5, IEC 60068-2-27, EN 60950-1, IEC 61000-4-6, FCC Part 15B Class A, WEEE, IEC 61000-4-4, IEC 6 | 921.6kbps |
Last RS stock
Subtotal (1 unit) €448.07(exc. VAT) €448.07/unit | Planet | Serial Device Server | - | 12 → 48 V dc | Windows XP, Windows 10, Windows Server 2008, Windows 7, Windows 8, Windows Server 2003, Windows Server 2012 | 2 | -40°C | 2 (ICS 2200T), 4 (ICS 2400T) Ports | 75°C | RFC 1908, RFC 2068, RFC 958, RFC 793, IEEE 802.3x, RFC 3596, RFC 791, RFC 1591, RFC 2131, RFC 768, RFC 792, IEEE 802.3u, RFC 854, EIA/TIA RS232/422/485, RFC 3513, RFC 3315, IEEE 802.3, RFC | 921.6kbps |
Being discontinued
Subtotal (1 unit) €2,412.23(exc. VAT) €2,412.23/unit | MOXA | Device Server | Server | 100 V ac | - | 32 | 0°C | 10/100 Base-Tx Ethernet | 55°C | IEC 61000-4-4, FCC Part 15B Class A, EN 55032/35, UL 60950-1, RoHS, IEC 60068-2-6, CISPR 32, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-11, WEEE, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-3, IE | 921.6kbps |
In Stock
Subtotal (1 unit) €409.57(exc. VAT) €409.57/unit | MOXA | Device Server | Server | 12 V | - | 2 | -40°C | 10/100 Base-Tx Ethernet | 75°C | EN 55011, EN 60601-1-2 Class B, FCC Part 15B Class B, WEEE, IEC 61000-4-8, IEC 61000-4-4, CISPR 32, IEC 61000-4-5, EN 55032/24, UL 60950-1, RoHS, IEC 61000-4-6, IEC 61000-4-3, IEC 61000-4-11, | 230.4kbps |
In Stock
Subtotal (1 unit) €151.18(exc. VAT) €151.18/unit | Lantronix | Serial Device Server | - | 5 V | - | 1 | -40°C | DB9F, RJ45 | 85°C | EN61000-4-6, EN61000-4-5, EN55024, EN55022 Class B, FCC Part 15 Subpart B Class B, EN6100-4-3, CE, CAN/CSA C22.2 No. 60950-1-07 2nd Edition, VCCI, ICES-003 Issue 4, EN61000-4-8, AS/NZS CISPR22, | 921.6kbps |
Temporarily out of stock
Subtotal (1 unit) €300.02(exc. VAT) €300.02/unit | Advantech | Gateway | - | - | Windows 2000/XP/Vista | 1 | 0°C | RS485, RS422, RS232 | 60°C | CE, FCC Part 15 Subpart B (Class A) | 921.6kbps |
Being discontinued
Subtotal (1 unit) €659.08(exc. VAT) €659.08/unit | MOXA | Device Server | Server | 12 V | - | 1 | -40°C | RJ45 | 75°C | IEC 60068-2-64, EN 62368-1, EN 60950-1, IEC 61000-4-2, IEC 61000-4-4, WEEE, EN 55032/35, IEC 60950-1, IEC 60068-2-6, IEC 61000-4-11, UL 508, IEC 60068-2-27, IEC 61000-4-5, CISPR 32, FCC Part 1 | 230.4kbps |
Temporarily out of stock
Subtotal (1 unit) €478.50(exc. VAT) €478.50/unit | MOXA | Device Server | Server | 12 V | - | 2 | 0°C | RJ45 | 60°C | EN 55032/35, EN 60950-1, CISPR 32, IEC 61000-4-11, IEC 61000-4-3, IEC 60068-2-32, UL 508, FCC Part 15B Class A, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-5, IEC 6 | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) €943.01(exc. VAT) €943.01/unit | MOXA | Device Server | Industrial Device Servers | 12 → 48 V | Solaris 10, Android, FreeBSD, QNX 6, UNIX, Linux, QNX 4.25, Windows, Mac 10, SCO UNIX, Mac OS | 1 | -40°C | M12 D Coded 4 Pin Female, M12 A Coded 5 Pin Male, DB9 Male | 75°C | IEC 61000-4-6, IEC 61000-4-2, EN 55032/35, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-3, EN 50155, CRoHS, EN 50121-4, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-6, RoH | 921.6kbps |
Currently unavailable
Subtotal (1 unit) €147.08(exc. VAT) €147.08/unit | Startech | Serial Device Server | - | - | - | - | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) €130.96(exc. VAT) €130.96/unit | MOXA | Device Server | Server | 3.3 V | - | 1 | -40°C | RJ45 | 85°C | IEC 61000-4-11, RoHS, IEC 61000-4-5, FCC Part 15B Class B, IEC 61000-4-4, IEC 60068-2-6, CISPR 32, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-3, WEEE, IEC 61000-4-6, EN 55032/35, IEC 60068-2-27, | 921.6kbps |
Stocked by manufacturer
Subtotal (1 unit) €1,178.92(exc. VAT) €1,178.92/unit | MOXA | Device Server | Industrial Device Servers | - | Linux, Windows Server 2022, Windows 2008 R2/2012/2012 R2/2016/2019-x64, FreeBSD, Android 3.1, QNX 6, Windows, QNX 4.25, SCO UNIX, Windows XP, Mac 10.12/10.13/10.14/10.15, Solaris 10, Mac 10, UNIX | 1 | -40°C | M12 A Coded 5 Pin Male, M12 D Coded 4 Pin Female, DB9 Male | 75°C | EN 50121-4, FCC Part 15B Class A, CRoHS, Telcordia (Bellcore) Standard TR/SR, IEC 60068-2-6, WEEE, CISPR 32, EN 55032/35, RoHS, UL 60950-1, EN 50155, IEC 61000-4-2/3/4/5/6/8 | 921.6kbps |