Scame Industrial Interlocks | RS
Login / Register to access your benefits
Recently searched

    Scame Industrial Interlocks

    Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

    How do industrial interlocks work?

    Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

    What are industrial interlocks made of?

    The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.

    34 Products showing for Scame Industrial Interlocks

    Scame
    Switchable
    Socket
    3PN+E
    Red
    IP67
    415 V
    16A
    Straight
    -
    368 x 106 x 163mm
    6h
    Polymer
    163mm
    368mm
    106mm
    Scame
    Switchable
    Socket
    3PN+E
    Red
    IP67
    415 V
    63A
    Straight
    -
    610 x 136 x 211mm
    6h
    Polymer
    211mm
    610mm
    136mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP67
    250 V
    16A
    Straight
    -
    341 x 106 x 145mm
    6h
    Polymer
    145mm
    341mm
    106mm
    Scame
    Switchable
    Socket
    3PN+E
    Red
    IP67
    415 V
    32A
    Straight
    -
    385 x 106 x 167mm
    6h
    Polymer
    167mm
    385mm
    106mm
    Scame
    Switchable
    Socket
    3P+E
    Red
    IP67
    415 V
    63A
    Straight
    -
    610 x 136 x 211mm
    6h
    Polymer
    211mm
    610mm
    136mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP67
    200 → 250 V
    63A
    Vertical
    -
    610 x 136 x 211mm
    6h
    -
    211mm
    610mm
    136mm
    Scame
    Switchable
    Socket
    3P+E
    Red
    IP67
    415 V
    16A
    Straight
    -
    350 x 106 x 152mm
    6h
    Polymer
    152mm
    350mm
    106mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP67
    250 V
    32A
    Straight
    -
    377 x 106 x 164mm
    6h
    Polymer
    164mm
    377mm
    106mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    415 V
    16A
    Straight
    -
    106 x 136 x 255mm
    6h
    Plastic
    255mm
    106mm
    136mm
    Scame
    Switchable
    Socket
    3P+E
    Red
    IP44
    400 V
    32A
    Straight
    -
    136 x 132 x 125mm
    6h
    Thermoplastic Rubber
    125mm
    136mm
    132mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP44
    250 V
    16A
    Straight
    -
    106 x 126.4 x 257mm
    6h
    Plastic
    257mm
    106mm
    126.4mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP44
    230 V
    16A
    Straight
    -
    136 x 166 x 486mm
    6h
    Plastic
    486mm
    136mm
    166mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    400 V
    16A
    Straight
    -
    136 x 190 x 506mm
    6h
    Plastic
    506mm
    136mm
    190mm
    Scame
    Switchable
    Socket
    3PN+E
    Red
    IP66, IP67
    415 V
    16A
    Horizontal
    -
    136 x 125 x 230mm
    6h
    Polymer
    230mm
    136mm
    125mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    415 V
    32A
    Straight
    -
    106 x 135 x 266mm
    6h
    Plastic
    266mm
    106mm
    135mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP44
    250 V
    16A
    Straight
    -
    136 x 119 x 125mm
    6h
    Thermoplastic Rubber
    125mm
    136mm
    119mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP66, IP67
    250 V
    16A
    Right Angle
    -
    136 x 125 x 202mm
    6h
    Polymer
    202mm
    136mm
    125mm
    Scame
    Switchable
    Socket
    2P+E
    Blue
    IP44
    250 V
    32A
    Straight
    -
    106 x 136 x 266mm
    6h
    Plastic
    266mm
    106mm
    136mm
    Scame
    Switchable
    Socket
    2P+E
    Yellow
    IP67
    130 V
    16A
    Straight
    -
    341 x 106 x 145mm
    4h
    Polymer
    145mm
    341mm
    106mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    400 V
    32A
    Straight
    -
    136 x 132 x 125mm
    6h
    Thermoplastic Rubber
    125mm
    136mm
    132mm
    Results per page