Ring Terminals | Free Next Day Delivery | RS
Login / Register to access your benefits
Recently searched

    Ring Terminals

    A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What does it do?

    An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.

    Where are they used?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types of Ring Terminal

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:

    • Red 0.5 mm² to 1.5 mm
    • Yellow 2.5 mm² to 6 mm
    • Blue 1.5 mm² to 2.5 mm

    Other colours are available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    2488 Products showing for Ring Terminals

    TE Connectivity
    XCT
    -
    Uninsulated
    -
    -
    1.5mm²
    -
    1.5mm²
    15AWG
    16AWG
    -
    4mm
    -
    Copper
    Tin
    -
    17mm
    -
    -
    -
    Thomas & Betts
    RJ727
    7TAI0
    Yes
    Nylon
    5/16in
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    PIDG
    -
    Insulated
    Nylon
    6.73mm
    1mm²
    11.91mm
    2.6mm²
    14AWG
    16AWG
    -
    M6
    Blue
    Copper
    Tin
    0.79mm
    27.38mm
    -
    -
    -
    JST
    SRB
    -
    Uninsulated
    -
    6.5mm
    1mm²
    9.5mm
    2.5mm²
    14AWG
    18AWG
    -
    M6
    -
    Brass
    Tin
    0.6mm
    21.75mm
    -
    -
    -
    Molex
    Versakrimp
    19193
    Uninsulated
    -
    3.71mm
    -
    5.72mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    S800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    Compression Style
    19221
    Uninsulated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Thomas & Betts
    D10711NP
    7TAI0
    Insulated
    Nylon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page