Raise3D Nozzle for use with Pro2, Pro2 Plus, E2, Pro3 Plus, Pro3, Raise3D 0.4 mm
- RS Stock No.:
- 246-6504
- Mfr. Part No.:
- 1104000063
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 February 2026
- Plus 75 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.68 |
*price indicative
- RS Stock No.:
- 246-6504
- Mfr. Part No.:
- 1104000063
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Nozzle | |
| Nozzle Material | Stainless Steel | |
| For Use With | Pro2, Pro2 Plus, E2, Pro3 Plus, Pro3, Raise3D | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Nozzle | ||
Nozzle Material Stainless Steel | ||
For Use With Pro2, Pro2 Plus, E2, Pro3 Plus, Pro3, Raise3D | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's V3 hardened nozzle for Pro2, Pro3, and E2 series 3D printers is made from a 360 brass base material and plated with twin clad XT coating, which is a nickel composite coating designed for very low friction. This coating is also very hard and abrasion resistant. Great if you are working with abrasive carbon fiber, stainless steel, wood-filled or any other metal filled filaments, this will greatly improve the life of your nozzle.
Nozzle diameter of 0.4 mm
Very low friction, hard and abrasion resistant
Plated with twin clad XT coating
Packaging size (WxDxH) of 130 x 110 x 5mm
Weight with packaging is 9g
Related links
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.4mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.8mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.2mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 1mm
- Raise3D Nozzle for use with Pro2 Pro3 Raise3D 0.6mm
- Raise3D Hotend for use with Pro2 ; Pro2 Plus, Raise3D 0.4mm
- Raise3D for use with Pro2 ; Pro2 Plus Pro3 Plus, Raise3D
- Raise3D Nozzle for use with Pro3 Series 0.4mm
