Raise3D Plate Acrylic Lid for use with Pro3 Series
- RS Stock No.:
- 267-4081
- Mfr. Part No.:
- 1104000234
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€138.70
(exc. VAT)
€170.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.70 |
*price indicative
- RS Stock No.:
- 267-4081
- Mfr. Part No.:
- 1104000234
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Plate | |
| Sub Type | Acrylic Lid | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Plate | ||
Sub Type Acrylic Lid | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D acrylic lid can help to change the components that can be damaged over time just by opening the top acrylic lid of the box. And allows easy transport of the whole. So when a problem occurs it will not be necessary to transport the entire printer.
Compatible with Raise3D Pro3 3D printers
Packaging size is 750mm x 700mm x 250mm
Weight with packaging is 2.47kg
Related links
- Raise3D Plate Build Plate for use with Pro3 Series
- Raise3D Plate Printing Surface for use with Pro3 Series
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.8 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.6 mm
- Raise3D Printer Accessory Kit for use with Pro3 Series
- Raise3D Extruder Extruder for use with Pro3 Series
- Raise3D Printer Accessory Kit Extruder Bearing for use with Pro3 Series
