Raise3D Plate Printing Surface for use with Pro3 Series
- RS Stock No.:
- 267-4071
- Mfr. Part No.:
- 1104000216
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€69.44
(exc. VAT)
€85.41
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 01 December 2026
- Plus 29 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.44 |
*price indicative
- RS Stock No.:
- 267-4071
- Mfr. Part No.:
- 1104000216
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Printing Surface | |
| Product Type | Plate | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Printing Surface | ||
Product Type Plate | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D Buildtak printing surface are actually tempered glass including with carborundum coating. These are a strengthened and more heat resistant version of regular glass that prevents the sheet from deforming during printing.
Compatible with Raise3D Pro3 3D printers
Packaging size is 350mm x 370mm x 10mm
Weight with packaging is 68.6g
Related links
- Raise3D Plate Acrylic Lid for use with Pro3 Series
- Raise3D Plate Build Plate for use with Pro3 Series
- Raise3D Plate Perforated Plate for use with E2CF Raise3D
- Raise3D Plate Build Plate for use with Raise3D Pro2
- Raise3D Plate Print Bed Sheet for use with E2 E2CF
- Raise3D Plate Build Platform for use with Pro2 Plus Raise3D
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.8 mm
