Raise3D E3 3D Printer

Subtotal (1 unit)*

€2,264.08

(exc. VAT)

€2,784.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,264.08

*price indicative

RS Stock No.:
800-093
Mfr. Part No.:
1101000030
Manufacturer:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Product Type

3D Printer

Architecture

Dual Extruder

Printing Technology

Fused Filament Fabrication (FFF)

Build Volume

330 x 240 x 240 mm

Number of Heads

2

Nozzle Diameter

400μm

Power Rating

350W

Multi Material Printing

Yes

Length

597mm

Width

614mm

Layer Resolution

500μm

Wireless Connectivity

WiFi

Filament Diameter

1.75mm

Connectivity

WiFi

Supply Voltage

240V

Minimum Layer Height

100μm

Open Filament System

Yes

Printing Modes

Single Mode

Plug Type

2-Pin (UK)

Air Filtering

Yes

Build Plate Material

Flexible Build Plate

Height

487mm

Weight

33.3kg

COO (Country of Origin):
CN
The Raise3D printer offers cutting-edge Fused Filament Fabrication technology, Ideal for both professional and hobbyist applications. It seamlessly supports various materials while delivering high precision and reliability in 3D printing tasks.

Generates a maximum build volume of 330 x 240 x 240 mm, accommodating diverse projects

Utilises dual independent extruders for enhanced print capability

Supports printing speeds up to 200 mm/s for efficient production

Equipped with a flexible build plate for easy print removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy