Raise3D E3 Full Package 3D Printer
- RS Stock No.:
- 800-094
- Mfr. Part No.:
- 1101000031
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€2,758.80
(exc. VAT)
€3,393.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,758.80 |
*price indicative
- RS Stock No.:
- 800-094
- Mfr. Part No.:
- 1101000031
- Manufacturer:
- Raise3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer | |
| Architecture | Dual Extruder | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Build Volume | 330 x 240 x 240 mm | |
| Nozzle Diameter | 400μm | |
| Number of Heads | 2 | |
| Multi Material Printing | Yes | |
| Power Rating | 350W | |
| Width | 614mm | |
| Length | 597mm | |
| Layer Resolution | 500μm | |
| Wireless Connectivity | WiFi | |
| Filament Diameter | 1.75mm | |
| Connectivity | WiFi | |
| Supply Voltage | 240V | |
| Minimum Layer Height | 100μm | |
| Printing Modes | Single Mode | |
| Plug Type | 2-Pin (UK) | |
| Open Filament System | Yes | |
| Build Plate Material | Flexible Build Plate | |
| Air Filtering | Yes | |
| Height | 487mm | |
| Weight | 33.3kg | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer | ||
Architecture Dual Extruder | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Build Volume 330 x 240 x 240 mm | ||
Nozzle Diameter 400μm | ||
Number of Heads 2 | ||
Multi Material Printing Yes | ||
Power Rating 350W | ||
Width 614mm | ||
Length 597mm | ||
Layer Resolution 500μm | ||
Wireless Connectivity WiFi | ||
Filament Diameter 1.75mm | ||
Connectivity WiFi | ||
Supply Voltage 240V | ||
Minimum Layer Height 100μm | ||
Printing Modes Single Mode | ||
Plug Type 2-Pin (UK) | ||
Open Filament System Yes | ||
Build Plate Material Flexible Build Plate | ||
Air Filtering Yes | ||
Height 487mm | ||
Weight 33.3kg | ||
- COO (Country of Origin):
- CN
The Raise3D sophisticated 3D printer designed for precision and versatility, Ideal for both hobbyists and professionals seeking quality prints across a variety of materials.
Independent Dual Extruders enable multi-material printing
Large build volume of 330 x 240 x 240 mm supports various projects
Heated bed with maximum temperature of 110℃ ensures excellent adhesion
Layer height flexibility ranging from 0.1 to 0.5 mm enhances print quality
Built-in filament run-out sensor prevents printing errors
Related links
- Raise3D 3D Printer Fused Filament Fabrication (FFF) 2-Pin (UK)
- Raise3D E2CF 3D Printer Fused Filament Fabrication (FFF)
- Raise3D Raise3D Pro3 Plus HS 3D Printer Fused Filament Fabrication (FFF)
- Ultimaker Ultimaker 2+ Connect 3D Printer Fused Filament Fabrication (FFF)
- Raise3D Raise3D Pro3 HS 3D Printer Fused Filament Fabrication (FFF)
- Raise3D Forge1 3D Printer Fused Filament Fabrication (FFF)
- Ultimaker Ultimaker S7 3D Printer Fused Filament Fabrication (FFF)
- Ultimaker Ultimaker S7 Pro 3D Printer Bundle Fused Filament Fabrication (FFF)
