Ultimaker 1.75 mm Black ASA 3D Printer Filament, 650 g
- RS Stock No.:
- 285-6677
- Mfr. Part No.:
- 375-0031A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€85.45
(exc. VAT)
€105.10
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.45 |
*price indicative
- RS Stock No.:
- 285-6677
- Mfr. Part No.:
- 375-0031A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | ASA | |
| Colour | Black | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 650g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type ASA | ||
Colour Black | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 650g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker Precision ASA is a weather resistant alternative to ABS used widely for functional prototypes and end use parts in demanding outdoor environments. This thermoplastic formulation has properties similar to MakerBot Real ABS, but with better UV and chemical resistance for retaining gloss, color, and mechanical properties when exposed to the elements.
Industrial machine covers
Protective guards
Outdoor signage
Sporting goods and accessories
All weather assembly housings
Related links
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm White ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Natural ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
