BASF 1.75 mm Black ASA 3D Printer Filament, 750 g
- RS Stock No.:
- 249-1046
- Mfr. Part No.:
- 1303160003
- Manufacturer:
- BASF
Subtotal (1 unit)*
€49.50
(exc. VAT)
€60.88
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €49.50 |
*price indicative
- RS Stock No.:
- 249-1046
- Mfr. Part No.:
- 1303160003
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | ASA | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Minimum Temperature | 100°C | |
| Printing Maximum Temperature | 280°C | |
| Standards/Approvals | ISO 1183-1, ISO 1133, ISO 11357-2, ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type ASA | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Minimum Temperature 100°C | ||
Printing Maximum Temperature 280°C | ||
Standards/Approvals ISO 1183-1, ISO 1133, ISO 11357-2, ISO 75-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acetonitrile styrene acrylate based filament having black colour. The UV resistance, toughness, and rigidity make it an ideal material to 3D-print outdoor fixtures and appliances without losing its properties or colour.
Storage temperature 15 - 25°C
Printing speed is 30 – 60 mm/s
Related links
- BASF 1.75 mm Natural ASA 3D Printer Filament, 750 g
- BASF 2.85 mm Black ASA 3D Printer Filament, 750 g
- BASF 1.75 mm Green PET 3D Printer Filament, 750 g
- BASF 1.75 mm Natural PET 3D Printer Filament, 750 g
- BASF 1.75 mm Blue PET 3D Printer Filament, 750 g
- BASF 1.75 mm Red PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Natural Polypropylene 3D Printer Filament, 750 g
- BASF 1.75 mm Black ABS 3D Printer Filament, 750 g
