RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS Stock No.:
- 190-1955
- Distrelec Article No.:
- 304-20-998
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€44.38
(exc. VAT)
€54.59
(inc. VAT)
Limited stock
- Plus 2 left, shipping from 23 November 2026
- Plus 40 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.38 |
*price indicative
- RS Stock No.:
- 190-1955
- Distrelec Article No.:
- 304-20-998
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PET | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Transparent | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PET | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Transparent | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 1.75 mm Clear PET-G 3D Printer Filament, 1 kg
Need a 3D printing material for food-safe applications? Choose this transparent polyethylene terephthalate glycol (PET-G) filament from RS PRO. It's non-toxic and has a high heat distortion temperature of +70ºC. This means it's safe to put in a dishwasher.
Thanks to superior thermal stability, this PET-G filament cools quickly without much shrinkage or warpage. It has a high chemical resistance and is hydrophobic, so it's used to make durable self-cleaning units like traffic lights, planter pots and plastic bottles. It's also has a smooth surface finish to ensure top-quality products.
This unit meets the European Commission (EC) Regulation No 1935/2004 standards for materials that come into contact with food. It doesn't produce odours while printing, so it doesn't pose a health risk during manufacturing. It's most commonly used in desktop Fused Deposition Modelling (FDM) or Fused Filament Fabrication (FFF) technology 3D printers.
Features and Benefits
• Clear colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• PET material type
• PET-G printing material
• FDM printing technology
• FFF printing technology
• Weight of 1 kg
Related links
- Verbatim 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
- Verbatim 2.85 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black 500 g
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- Ultimaker 2.85 mm Transparent PET-G 3D Printer Filament, 750 g
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 1 kg
