RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9286
- Distrelec Article No.:
- 304-21-107
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.37
(exc. VAT)
€36.13
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €29.37 | - |
| 3 + | €27.92 | 4% |
*price indicative
- RS Stock No.:
- 891-9286
- Distrelec Article No.:
- 304-21-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyethylene Terephthalate | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polyethylene Terephthalate | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Clear PET-G 3D Printer Filament, 1.75 mm, 500 g
Looking for a food-grade, non-toxic filament that's free from harmful chemicals? Choose this RS PRO clear 3D printer filament. It's made from polyethylene terephthalate glycol (PET-G), a water-repellent and food-safe material. For effective adhesion and to prevent warping during cooling, you can use the filament with a heated bed set between +35°C and +60°C.
The PET-G material is safe for use in pharmaceutical, catering and food packaging applications as it's free from harmful materials. It won't produce dangerous fumes or unpleasant odours while printing, so you can use it in your office or workshop. It has a high extrusion temperature of +220°C to +260°C, and it produces durable printed objects thanks to its low shrinkage rate and high melting temperature.
This filament is compatible with most desktop 3D printers. It's safe to use acetone-based paints or adhesives on objects printed using PET-G.
Features and Benefits
Related links
- RS PRO 1.75 mm Black 500 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black 500 g
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 500 g
