RS PRO 1.75 mm Black, Transparent PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9306
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.37
(exc. VAT)
€36.13
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €29.37 | - |
| 3 + | €27.92 | 4% |
*price indicative
- RS Stock No.:
- 891-9306
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PET | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black, Transparent | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Minimum Temperature | 195°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PET | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black, Transparent | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Minimum Temperature 195°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Black/Transparent PET-G 3D Printer Filament, 1.75 mm, 500 g
If you need a food-safe and water-repelling filament for your 3D printer, choose this RS PRO red 3D printer filament. It's made from polyethylene terephthalate glycol (PET-G), a versatile material that's ideal for catering, pharmaceutical and food packaging applications.
It's safe to use in offices and workspaces as it doesn't produce harmful fumes or unpleasant odours while printing. The PET-G material doesn't contain harmful materials, so it's a good option for medical and catering use. The high melting temperature, low shrinkage rate and extrusion temperature of +220°C to +260°C make this a durable option for your printed objects.
To promote adhesion during printing and to prevent warping as the object cools, you can use this product with a heated bed set between +35°C and +60°C. You can also safely use acetone-based paints or adhesives on objects printed with this filament.
Features and Benefits
Related links
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black 500 g
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Yellow PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 500 g
