RS PRO 2.85 mm Clear PET-G 3D Printer Filament, 1 kg

Subtotal (1 unit)*

€45.67

(exc. VAT)

€56.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.67

*price indicative

RS Stock No.:
190-1960
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polyethylene Terephthalate

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Clear

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PET-G

Printing Maximum Temperature

240°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printing Filament


The RS PRO 2.85mm diameter translucent 3D printer filament has a PET-G glitter printing material, that has a high impact strength, excellent flexibility, and practically no shrinkage. This makes PET-G an excellent material with the advantages of both, PLA and ABS. The filament is hydrophobic and therefore does not absorb water. It is a perfect addition to any filament assortment.

Features and Benefits


• High clarity

• Strong and flexible

• Almost no “warping”

• Odour neutral printing

• FDM printing technology

• Tolerance of ±0.10mm

• Roundness of ≥ 95%

• Specific gravity of 1.27g/cc

• Tensile strength at yield of 50Mpa

• Strain at break of 23%

• Strain at yield of 6%

• Tensile modulus of 2020Mpa

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy