Ultimaker 2.85 mm Green PET-G 3D Printer Filament, 750 g
- RS Stock No.:
- 223-2986
- Mfr. Part No.:
- 227330
- Manufacturer:
- Ultimaker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-2986
- Mfr. Part No.:
- 227330
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Green | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NE
The Ultimaker PETG sets the standard for industrial applications. Easy to use and versatile, its the best PETG on the market for ultimaker 3D printers, and is suitable for a wide range of use cases. It has green colour.
Good printability
Toughness
Resistance to alcohols and weak acids or bases
Related links
- Ultimaker 2.85 mm Blue PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Silver PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Orange PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Grey PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White PET-G 3D Printer Filament, 750 g
