Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- RS Stock No.:
- 202-0403
- Mfr. Part No.:
- 55151
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€65.52
(exc. VAT)
€80.59
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.52 |
*price indicative
- RS Stock No.:
- 202-0403
- Mfr. Part No.:
- 55151
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Polycarbonate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | 3D Printer | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | DURABIO | |
| Printing Maximum Temperature | 240°C | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ISO 179, ISO 1183, ISO 1133, ISO, ISO 178, ISO 527 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Polycarbonate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With 3D Printer | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material DURABIO | ||
Printing Maximum Temperature 240°C | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ISO 179, ISO 1183, ISO 1133, ISO, ISO 178, ISO 527 | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament is made up of durabio which is bio-based polycarbonate resin developed as a glass substitute. It is mainly used for concept modelling for the building, electrical and automotive industry and it is available in clear appearance.
The material has excellent durability with high heat, scratch and abrasion resistance
It has excellent optical and mechanical properties
UV resistance
The product is environmentally friendly
Related links
- Verbatim 2.85 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent BVOH 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 1.75 mm White Thermoplastic Elastomer 3D Printer Filament, 500 g
