Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- RS Stock No.:
- 202-0404
- Mfr. Part No.:
- 55152
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€65.52
(exc. VAT)
€80.59
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.52 |
*price indicative
- RS Stock No.:
- 202-0404
- Mfr. Part No.:
- 55152
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Polycarbonate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | DURABIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Polycarbonate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material DURABIO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament is made up of durabio which is bio-based polycarbonate resin developed as a glass substitute. It is mainly used for concept modelling for the building, electrical and automotive industry and it is available in black colour.
The material has excellent durability with high heat, scratch and abrasion resistance
It has excellent optical and mechanical properties
UV resistance
The product is environmentally friendly
Related links
- Verbatim 2.85 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent BVOH 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 1.75 mm White Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 2.85 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
