Ultimaker 2.85 mm White PET-G 3D Printer Filament, 750 g
- RS Stock No.:
- 223-2982
- Mfr. Part No.:
- 240695
- Manufacturer:
- Ultimaker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.66
(exc. VAT)
€56.16
(inc. VAT)
- RS Stock No.:
- 223-2982
- Mfr. Part No.:
- 240695
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | PET | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type PET | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker PETG sets the standard for industrial applications. Easy to use and versatile, its the best PETG on the market for ultimaker 3D printers, and is suitable for a wide range of use cases. It has white colour.
Good printability
Toughness
Resistance to alcohols and weak acids or bases
Related links
- Ultimaker 2.85 mm Blue PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Green PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Silver PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Orange PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Grey PET-G 3D Printer Filament, 750 g

