Ultimaker 2.85 mm Red PET-G 3D Printer Filament, 750 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-2991
Mfr. Part No.:
240697
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Material Type

PET

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Red

For Use With

Any 3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PET-G

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Ultimaker PETG sets the standard for industrial applications. Easy to use and versatile, it’s the best PETG on the market for ultimaker 3D printers, and is suitable for a wide range of use cases. It has red colour.

Good printability

Toughness

Resistance to alcohols and weak acids or bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy