Ultimaker 2.85 mm Yellow PET-G 3D Printer Filament, 750 g

Temporarily out of stock
RS Stock No.:
223-2994
Mfr. Part No.:
240699
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

PET

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Yellow

For Use With

3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PET-G

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Ultimaker PETG sets the standard for industrial applications. Easy to use and versatile, it’s the best PETG on the market for ultimaker 3D printers, and is suitable for a wide range of use cases. It has yellow colour.

Good printability

Toughness

Resistance to alcohols and weak acids or bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy