BASF 2.85mm Pink TPC 45D 3D Printer Filament, 500g
- RS Stock No.:
- 249-0969
- Mfr. Part No.:
- 1303050005
- Manufacturer:
- BASF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-0969
- Mfr. Part No.:
- 1303050005
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Flexible | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Pink | |
| For Use With | Any 3D Printer | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | TPC 45D | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Flexible | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Pink | ||
For Use With Any 3D Printer | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material TPC 45D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse thermoplastic copolyester elastomer filament having pink colour. It is rubberlike elastomer material with different levels of stiffness and with a reduced carbon footprint and improved elastic performance.
Flexible material
Shore hardness 45D
Excellent adhesion
Shore hardness 45D
Excellent adhesion
Related links
- BASF 2.85mm Red TPC 45D 3D Printer Filament, 500g
- BASF 2.85mm Green TPC 45D 3D Printer Filament, 500g
- BASF 2.85mm Blue TPC 45D 3D Printer Filament, 500g
- BASF 1.75mm Pink TPC 45D 3D Printer Filament, 500g
- RS PRO 2.85mm Pink/Yellow PLA Magic 3D Printer Filament, 500g
- Kimya 2.85mm White ABS ESD 3D Printer Filament, 500g
- Verbatim 2.85mm White DURABIO 3D Printer Filament, 500g
- Kimya 2.85mm Black ABS ESD 3D Printer Filament, 500g
