Kimya 2.85mm Black ABS ESD 3D Printer Filament, 500g

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-5300
Mfr. Part No.:
PS2007TQ
Manufacturer:
Kimya
Find similar products by selecting one or more attributes.
Select all

Brand

Kimya

Material Type

ABS, ESD

Printing Technology

FDM

Machine Specific

No

Colour

Black

Weight

500g

Diameter

2.85mm

Printing Material

ABS ESD

COO (Country of Origin):
FR
The Kimya ABS ESD 3D filament belongs to the styrenic polymer family. It is ABS to which an additive has been added to give it electro static discharge properties. This material protects against electrostatic discharge. It is a lightweight and rigid material that is also easy to print. It is ideal for applications requiring protection against electrostatic discharge.

Easy to print
Protects against electrical discharge
Good impact resistance
Complies with the RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy