Verbatim 2.85mm White DURABIO 3D Printer Filament, 500g
- RS Stock No.:
- 202-0405
- Mfr. Part No.:
- 55153
- Manufacturer:
- Verbatim
Stock information currently inaccessible
- RS Stock No.:
- 202-0405
- Mfr. Part No.:
- 55153
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament is made up of durabio which is bio-based polycarbonate resin developed as a glass substitute. It is mainly used for concept modelling for the building, electrical and automotive industry and it is available in white colour with 2.85 mm diameter.
The material has excellent durability with high heat, scratch and abrasion resistance
It has excellent optical and mechanical properties
UV resistance
The product is environmentally friendly
It has excellent optical and mechanical properties
UV resistance
The product is environmentally friendly
Related links
- Verbatim 1.75mm White DURABIO 3D Printer Filament, 500g
- Kimya 2.85mm White ABS ESD 3D Printer Filament, 500g
- RS PRO 2.85mm White Recycled PLA 3D Printer Filament, 500g
- Verbatim 2.85 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 2.85 mm Black DURABIO 3D Printer Filament, 500 g
- RS PRO 2.85mm Green/White PLA Magic 3D Printer Filament, 500g
