BASF 1.75 mm Black PET 3D Printer Filament, 2.5 kg
- RS Stock No.:
- 249-1005
- Mfr. Part No.:
- 1303120007
- Manufacturer:
- BASF
Subtotal (1 unit)*
€74.37
(exc. VAT)
€91.48
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.37 |
*price indicative
- RS Stock No.:
- 249-1005
- Mfr. Part No.:
- 1303120007
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Amorphous Polyethylene Terephthalate Filament | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 2.5kg | |
| Diameter | 1.75mm | |
| Printing Material | PET | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | ISO 1183-1, ISO 11357-2, ISO 179-2, ISO 75-2, ISO 180, ISO 178, ISO 527, ISO 1133 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Amorphous Polyethylene Terephthalate Filament | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 2.5kg | ||
Diameter 1.75mm | ||
Printing Material PET | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals ISO 1183-1, ISO 11357-2, ISO 179-2, ISO 75-2, ISO 180, ISO 178, ISO 527, ISO 1133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having black colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.
High quality filament
Good layer adhesion
