BASF 2.85 mm Natural PET 3D Printer Filament, 2.5 kg
- RS Stock No.:
- 249-1008
- Mfr. Part No.:
- 1303120012
- Manufacturer:
- BASF
Subtotal (1 unit)*
€74.37
(exc. VAT)
€91.48
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.37 |
*price indicative
- RS Stock No.:
- 249-1008
- Mfr. Part No.:
- 1303120012
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 2.5kg | |
| Diameter | 2.85mm | |
| Printing Material | PET | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | ISO 75-2, ISO 1133, ISO 180, ISO 1183-1, ISO 11357-2, ISO 178, ISO 527, ISO 179-2 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 2.5kg | ||
Diameter 2.85mm | ||
Printing Material PET | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals ISO 75-2, ISO 1133, ISO 180, ISO 1183-1, ISO 11357-2, ISO 178, ISO 527, ISO 179-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having natural colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.
High quality filament
Good layer adhesion
Related links
- BASF 2.85 mm Black PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PET 3D Printer Filament, 2.5 kg
- BASF 1.75 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Silver PLA 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PLA 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Natural PET 3D Printer Filament, 750 g
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 2.5 kg
- BASF 1.75 mm White PET 3D Printer Filament, 2.5 kg
