BASF 1.75 mm Natural PET 3D Printer Filament, 2.5 kg
- RS Stock No.:
- 249-1007
- Mfr. Part No.:
- 1303120011
- Manufacturer:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€109.01
(exc. VAT)
€134.08
(inc. VAT)
- RS Stock No.:
- 249-1007
- Mfr. Part No.:
- 1303120011
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | 3D Printer | |
| Weight | 2.5kg | |
| Diameter | 1.75mm | |
| Printing Material | PET | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Natural | ||
For Use With 3D Printer | ||
Weight 2.5kg | ||
Diameter 1.75mm | ||
Printing Material PET | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having natural colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.
High quality filament
Good layer adhesion
Related links
- BASF 2.85 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 1.75 mm Natural PET 3D Printer Filament, 750 g
- BASF 1.75 mm White PET 3D Printer Filament, 2.5 kg
- BASF 1.75 mm White PLA 3D Printer Filament, 2.5 kg
- BEDROCK 3D 1.75 mm Natural PET 3D Printing Material, 2.5 kg
- BASF 2.85 mm Black PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Natural PET 3D Printer Filament, 750 g

