BASF 2.85 mm White PET 3D Printer Filament, 2.5 kg
- RS Stock No.:
- 249-1003
- Mfr. Part No.:
- 1303120004
- Manufacturer:
- BASF
Subtotal (1 unit)*
€74.37
(exc. VAT)
€91.48
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.37 |
*price indicative
- RS Stock No.:
- 249-1003
- Mfr. Part No.:
- 1303120004
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printer | |
| Weight | 2.5kg | |
| Diameter | 2.85mm | |
| Printing Material | PET | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 210°C | |
| Standards/Approvals | ISO 11357-2, ISO 527, ISO 1133, ISO 179-2, ISO 1183-1, ISO 178, ISO 75-2, ISO 180 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printer | ||
Weight 2.5kg | ||
Diameter 2.85mm | ||
Printing Material PET | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 210°C | ||
Standards/Approvals ISO 11357-2, ISO 527, ISO 1133, ISO 179-2, ISO 1183-1, ISO 178, ISO 75-2, ISO 180 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having white colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.
High quality filament
Good layer adhesion
Related links
- BASF 2.85 mm Black PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PLA 3D Printer Filament, 2.5 kg
- BASF 1.75 mm White PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Silver PLA 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PET 3D Printer Filament, 750 g
- BASF 1.75 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Green PET 3D Printer Filament, 750 g
