BASF 1.75 mm Grey Ultrafuse PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

€42.20

(exc. VAT)

€51.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€42.20

*price indicative

RS Stock No.:
249-1039
Mfr. Part No.:
1303140014
Manufacturer:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

PLA

Product Type

3D Printer Filament

Printing Technology

FDM

Machine Specific

No

Colour

Grey

For Use With

3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

Ultrafuse PLA

Printing Maximum Temperature

220°C

Printing Minimum Temperature

200°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse PRO1 filament having grey colour. The PRO1 reduces the printing time with 30%-80% and it has high mechanical strength.

Highly versatile

Truly consistent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy