BASF 1.75 mm Metal 3D Printer Filament, 3 kg
- RS Stock No.:
- 249-1050
- Mfr. Part No.:
- 1303240003
- Manufacturer:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1050
- Mfr. Part No.:
- 1303240003
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Composite | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Metal | |
| For Use With | Any 3D Printer | |
| Weight | 3kg | |
| Diameter | 1.75mm | |
| Printing Maximum Temperature | 250°C | |
| Printing Minimum Temperature | 230°C | |
| Standards/Approvals | DIN 1.4542, AISI/UNS S17400, X 5 CrNiCuNb 17 4, SAE J 467 (17-4PH) | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type Composite | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Metal | ||
For Use With Any 3D Printer | ||
Weight 3kg | ||
Diameter 1.75mm | ||
Printing Maximum Temperature 250°C | ||
Printing Minimum Temperature 230°C | ||
Standards/Approvals DIN 1.4542, AISI/UNS S17400, X 5 CrNiCuNb 17 4, SAE J 467 (17-4PH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
BASF Forward AM Ultrafuse 17-4 PH | 1.75mm | 3kg
The BASF Forward AM ultrafuse 17-4 PH filament featured with high mechanical strength. The filament has diameter of 1.75mm. It is used in petro chemistry, aerospace, automotive and the medical Industry.
High degree of flexibility
Cost effective
Related links
- BASF 1.75 mm Metal Metal-Polymer Composite Filament 3D Printer Filament, 3 kg
- BASF 2.85 mm Metal 3D Printer Filament, 3 kg
- BASF 2.85 mm Metal Metal-Polymer Composite Filament 3D Printer Filament, 3 kg
- Polymaker 1.75 mm White PLA 3D Printer Filament, 3 kg
- Polymaker 1.75 mm Black PLA 3D Printer Filament, 3 kg
- 3D Printz 1.75 mm Black PLA 3D Printer Filament, 3 kg
- 3D Printz 1.75 mm White PLA 3D Printer Filament, 3 kg
- BASF 1.75 mm Natural PET 3D Printer Filament, 2.5 kg
