BASF 2.85 mm Metal 17-4 PH 3D Printer Filament, 3 kg
- RS Stock No.:
- 249-1051
- Mfr. Part No.:
- 1303240004
- Manufacturer:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1051
- Mfr. Part No.:
- 1303240004
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Composite | |
| Product Type | 3D Printer Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Metal | |
| For Use With | Any 3D Printer | |
| Weight | 3kg | |
| Diameter | 2.85mm | |
| Printing Material | 17-4 PH | |
| Printing Maximum Temperature | 250°C | |
| Printing Minimum Temperature | 230°C | |
| Standards/Approvals | X 5 CrNiCuNb 17 4, DIN 1.4542, AISI/UNS S17400, SAE J 467 (17-4PH) | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Composite | ||
Product Type 3D Printer Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Metal | ||
For Use With Any 3D Printer | ||
Weight 3kg | ||
Diameter 2.85mm | ||
Printing Material 17-4 PH | ||
Printing Maximum Temperature 250°C | ||
Printing Minimum Temperature 230°C | ||
Standards/Approvals X 5 CrNiCuNb 17 4, DIN 1.4542, AISI/UNS S17400, SAE J 467 (17-4PH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
BASF Forward AM Ultrafuse 17-4 PH | 2.85mm | 3kg
The BASF Forward AM ultrafuse 17-4 PH filament featured with high mechanical strength. The filament has diameter of 2.85mm. It is used in petro chemistry, aerospace, automotive and the medical Industry.
High degree of flexibility
Cost effective
Related links
- BASF 2.85 mm Metal Metal-Polymer Composite Filament 3D Printer Filament, 3 kg
- BASF 1.75 mm Metal 3D Printer Filament, 3 kg
- BASF 1.75 mm Metal Metal-Polymer Composite Filament 3D Printer Filament, 3 kg
- Polymaker 2.85 mm White PLA 3D Printer Filament, 3 kg
- Polymaker 2.85 mm Black PLA 3D Printer Filament, 3 kg
- BASF 2.85 mm Natural PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm White PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Silver PLA 3D Printer Filament, 2.5 kg
