Kimya 1.75mm Translucent TPU-R 90A 3D Printer Filament, 750g
- RS Stock No.:
- 254-5244
- Mfr. Part No.:
- PE1019TQ
- Manufacturer:
- Kimya
Discontinued
- RS Stock No.:
- 254-5244
- Mfr. Part No.:
- PE1019TQ
- Manufacturer:
- Kimya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | Flexible | |
| Printing Technology | FDM | |
| Colour | Translucent | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | TPU-R 90A | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type Flexible | ||
Printing Technology FDM | ||
Colour Translucent | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material TPU-R 90A | ||
- COO (Country of Origin):
- FR
The Kimya TPU-R 3D filament belongs to the polyurethane family. Thermoplastic -R polyurethane is formulated using recycled materials. Furthermore, it offers a shore hardness of 90A and is used to print resistant and flexible parts. This 3D filament is used in the electronics, automotive and consumer goods sectors.
Flexible
100 percent made from recycled materials
Translucent filament with good elasticity
Complies with the REACH standard
100 percent made from recycled materials
Translucent filament with good elasticity
Complies with the REACH standard
Related links
- Kimya 1.75mm White PETG-S 3D Printer Filament, 750g
- Kimya 1.75mm White Tough PLA 3D Printer Filament, 750g
- Kimya 1.75mm Blue Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Black Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Blue Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g
