Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- RS Stock No.:
- 186-3069
- Mfr. Part No.:
- 375-0005A
- Manufacturer:
- Ultimaker
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€85.45
(exc. VAT)
€105.10
(inc. VAT)
- RS Stock No.:
- 186-3069
- Mfr. Part No.:
- 375-0005A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | Yes | |
| Colour | Orange | |
| For Use With | METHOD | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific Yes | ||
Colour Orange | ||
For Use With METHOD | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
MakerBot Method Precision Tough Printer Filament in Orange
MakerBot Materials for the Method 3D Printer are manufactured to precise diameters and quality specifications. They are shipped in vacuum sealed Mylar bags to preserve quality right up until opening. The new Smart Spool system sends all of your material information including colour and the remaining amount wirelessly to the MakerBot Print for the latest material management.
MakerBot Precision Tough
Print high strength, durable prototypes and fixtures with up to two time the impact strength of ABS
Related links
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm White PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PET-G 3D Printer Filament, 750g
- Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
- Kimya 1.75mm White Tough PLA 3D Printer Filament, 750g

