Kimya 1.75mm White PETG-S 3D Printer Filament, 750g
- RS Stock No.:
- 254-5305
- Mfr. Part No.:
- PT1004TQ
- Manufacturer:
- Kimya
Discontinued
- RS Stock No.:
- 254-5305
- Mfr. Part No.:
- PT1004TQ
- Manufacturer:
- Kimya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | Food Contact, PET | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PETG-S | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type Food Contact, PET | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PETG-S | ||
- COO (Country of Origin):
- FR
The Kimya PETG-S 3D filament is produced via copolymerization with PET. Polyethylene terephthalate glycol PETG is a saturated polyester polymer. It offers a perfect balance between flexibility and mechanical resistance and enables items to be produced with higher trans lucidity. Manufacturers use PET to produce bottles, food containers, credit cards and loyalty cards.
Odourless
Offers a perfect balance between flexibility and mechanical properties
Complies with the RoHS and REACH standards
Offers a perfect balance between flexibility and mechanical properties
Complies with the RoHS and REACH standards
Related links
- Kimya 1.75mm White Tough PLA 3D Printer Filament, 750g
- Kimya 1.75mm Translucent TPU-R 90A 3D Printer Filament, 750g
- Kimya 1.75mm Blue Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm White PLA 3D Printer Filament, 750g
- Kimya 2.85mm Black Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Blue Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
