Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 285-6661
- Mfr. Part No.:
- 375-0005A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€87.16
(exc. VAT)
€107.21
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.16 |
*price indicative
- RS Stock No.:
- 285-6661
- Mfr. Part No.:
- 375-0005A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Orange | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | ASTM D628, ASTM D790, ASTM D256 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Orange | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals ASTM D628, ASTM D790, ASTM D256 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker Tough Filament offers 2X the impact strength of ABS for high durability prototypes. The significantly less warping and curling than ABS without the need for heated build plates. Highly machinable for a wide range of post processing techniques.
More office friendly than ABS
Durable 3D printed prototypes and
For working prototypes and manufacturing aids
Related links
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Grey PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 1 kg
