RS PRO 2.85 mm Black, Transparent PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9325
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.06
(exc. VAT)
€25.90
(inc. VAT)
Temporarily out of stock
- 38 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.06 |
*price indicative
- RS Stock No.:
- 891-9325
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black, Transparent | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Minimum Temperature | 195°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black, Transparent | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Minimum Temperature 195°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Black/Translucent PET-G 3D Printer Filament, 2.85 mm, 500 g
Use this 3D printer filament from RS PRO to create food-safe, water-repelling printed objects. You can use it with a heated bed set between +35°C and +60°C for effective adhesion during printing and to prevent warping during cooling.
This filament is made from polyethylene terephthalate glycol (PET-G). It doesn't contain any harmful materials, so it's suitable for catering and medical use. You can also safely use it in your office or workshop as it doesn't emit any unpleasant odours or harmful fumes. PET-G has a high melting temperature, a low shrinkage rate and an extrusion temperature between +220°C and +260°C, giving your printed objects stability and strength.
You can use this product with most standard desktop 3D printers. It's also safe to use acetone-based paints or adhesives on objects printed with this filament.
Features and Benefits
Related links
- RS PRO 1.75 mm Black 500 g
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Red PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Blue PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Green PET-G 3D Printer Filament, 500 g
