RS PRO 2.85 mm White PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9337
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save €4.62
View bulk pricing optionsSubtotal (1 unit)*
€30.27
(exc. VAT)
€37.23
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €30.27 | - |
| 3 + | €28.73 | €4.62 |
*price indicative
- RS Stock No.:
- 891-9337
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyethylene Terephthalate | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 195°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polyethylene Terephthalate | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 195°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO White PET-G 3D Printer Filament, 2.85 mm, 500 g
This white 3D printer filament from RS PRO is crafted from food-safe and water-repelling polyethylene terephthalate glycol (PET-G). It's free from harmful substances, so it's suitable for medical use and food packaging applications.
You can use this filament safely in your office space as it doesn't give off any unpleasant odours or harmful fumes. It has an extrusion temperature of +220°C to +260°C, and its low shrinkage rate and high melting temperature ensure the durability of your printed objects. You can use this filament with a heated bed set between +35°C and +60°C to prevent warping during cooling and improve adhesion during printing.
This filament is compatible with most desktop 3D printers. Acetone-based paints and adhesives are also safe to use on PET-G products.
Features and Benefits
Related links
- RS PRO 2.85 mm White PET 3D Printer Filament, 500 g
- RS PRO 2.85 mm White PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 500 g
- Ultimaker 2.85 mm White PET-G 3D Printer Filament, 750 g
- Verbatim 2.85 mm White PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PET 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
