Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-740
- Mfr. Part No.:
- 4103101414
- Manufacturer:
- Varta
Subtotal (1 pack of 4 units)*
€3.80
(exc. VAT)
€4.67
(inc. VAT)
In Stock
- Plus 133 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.80 | €0.95 |
*price indicative
- RS Stock No.:
- 765-740
- Mfr. Part No.:
- 4103101414
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AAA Non-Rechargeable Battery | |
| Chemistry | Zn/MnO2 | |
| Number of Batteries | 4 | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR03 | |
| Battery Capacity | 1230mAh | |
| Battery Size | AAA | |
| Height | 44.5mm | |
| Weight | 11.3g | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AAA Non-Rechargeable Battery | ||
Chemistry Zn/MnO2 | ||
Number of Batteries 4 | ||
Nominal Voltage 1.5V | ||
IEC Code LR03 | ||
Battery Capacity 1230mAh | ||
Battery Size AAA | ||
Height 44.5mm | ||
Weight 11.3g | ||
Diameter 10.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Battery is designed for reliable and long-lasting power in various devices. This alkaline battery provides a nominal voltage of 1.5V, ensuring optimal performance across multiple applications. With a remarkable shelf life of up to 10 years, users can Trust that the battery will maintain its potency even during prolonged storage. Weighing approximately 11.3 grams and featuring a Compact volume of 3.5cc, it seamlessly fits into everyday gadgets, from remote controls to portable lighting. The robust temperature range of -10°C to 50°C enables dependable operation in diverse environments, making this battery an excellent choice for both casual users and demanding applications.
Shelf life of up to 10 years for long-lasting reliability
Nominal voltage of 1.5V ensures consistent performance
Compact size and lightweight design for easy integration into devices
Wide permissible temperature range from -10°C to 50°C for diverse usage
Typical capacities at 20°C provide detailed discharge information
Ideal for a variety of applications, including remote controls and portable lighting
Engineered to minimise typical capacity loss during storage and use
Related links
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Varta LED AAA Non-Rechargeable Battery Black, 173.8 mm
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
