Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-734
- Mfr. Part No.:
- 4706101418
- Manufacturer:
- Varta
Subtotal (1 pack of 8 units)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.60 | €1.20 |
*price indicative
- RS Stock No.:
- 765-734
- Mfr. Part No.:
- 4706101418
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Series | 4706 | |
| Product Type | AA Non-Rechargeable Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2980mAh | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 8 | |
| Diameter | 14.5mm | |
| Weight | 23.8g | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Series 4706 | ||
Product Type AA Non-Rechargeable Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2980mAh | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 8 | ||
Diameter 14.5mm | ||
Weight 23.8g | ||
Height 50.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta battery is engineered for reliability and longevity, making it an Ideal choice for everyday devices. With a nominal voltage of 1.5 V and a typical capacity of 2980 mAh, this alkaline battery ensures optimal power for both high-drain and low-drain devices. Designed with a permissible temperature range of -20 °C to 50 °C, it offers versatility for various environmental conditions. The battery boasts an impressive shelf life of up to 10 years, ensuring it is ready for use when you need it most. Purpose-built for efficiency and effectiveness, the longlife range is tailored to meet the demanding needs of both consumers and professionals alike.
Nominal voltage of 1.5 V provides consistent power output
Typical capacity of 2980 mAh supports a wide range of devices
10-year shelf life ensures long-lasting performance even in storage
Permissible temperature range of -20 °C to 50 °C for versatile application
Lightweight design at approximately 23.8 g for easy handling
Compact volume of 7.5 ccm fits most standard battery compartments
Designed for high-resistance discharge, perfect for long-term energy needs
Confidence in quality from varta, a trusted name in batteries
Related links
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4914 1.5 V Zinc Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
- Varta Zinc Manganese Dioxide 1.5 V LR9 Non-Rechargeable Battery 16 mm x 6.2 mm
- Eveready Zinc Manganese Dioxide AA Battery 1.5 V
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
