Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-747
- Mfr. Part No.:
- 6103301404
- Manufacturer:
- Varta
Subtotal (1 pack of 4 units)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.96 | €3.74 |
*price indicative
- RS Stock No.:
- 765-747
- Mfr. Part No.:
- 6103301404
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AAA Non-Rechargeable Battery | |
| Chemistry | Lithium Iron Disulphide | |
| Number of Batteries | 4 | |
| Nominal Voltage | 1.5V | |
| IEC Code | FR03 | |
| Battery Capacity | 1100mAh | |
| Battery Size | AAA | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Weight | 7.3g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AAA Non-Rechargeable Battery | ||
Chemistry Lithium Iron Disulphide | ||
Number of Batteries 4 | ||
Nominal Voltage 1.5V | ||
IEC Code FR03 | ||
Battery Capacity 1100mAh | ||
Battery Size AAA | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Weight 7.3g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium battery is engineered for high performance and long-lasting energy in various devices. With a nominal voltage of 1.5 V and a typical capacity of 1100 mAh, it is Ideal for powering digital cameras, audio devices, and high-intensity lighting systems. The robust design caters to a wide operating temperature range of -40°C to 60°C and boasts a shelf life of 15 years, making it a reliable choice for users seeking dependable energy solutions. Weighing approximately 7.3 g and measuring accurately, this battery ensures compatibility with various applications, providing the efficiency and longevity needed in today's electronic landscape.
Nominal voltage of 1.5 V ensures optimal performance
Typical capacity of 1100 mAh for extended usage
Shelf life of 15 years supports long-term storage
Operating temperature range of -40°C to 60°C guarantees operation in extreme conditions
Compact design with a weight of 7.3 g enhances portability
High energy density of 225 Wh/kg maximises power output relative to size
Continuous power density of 190 Wh/kg meets demanding application needs
Suitable for a range of devices including digital still cameras and high-intensity lighting
Related links
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AAA Battery 1.5 V
- Energizer Lithium Iron Disulphide AAA Battery 1.5 V
- Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
- RS PRO Lithium Iron Disulphide AAA Battery 1.5 V
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
