RS PRO Lithium Iron Disulphide AAA Battery 1.5 V
- RS Stock No.:
- 183-4307
- Distrelec Article No.:
- 304-24-414
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
In Stock
- Plus 1,086 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.68 |
*price indicative
- RS Stock No.:
- 183-4307
- Distrelec Article No.:
- 304-24-414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AAA Battery | |
| Series | RS PRO | |
| Chemistry | Lithium Iron Disulphide | |
| Number of Batteries | 1 | |
| Nominal Voltage | 1.5V | |
| IEC Code | FR03 | |
| Battery Capacity | 1.1Ah | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Height | 43.9mm | |
| Standards/Approvals | No | |
| Weight | 7.5g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AAA Battery | ||
Series RS PRO | ||
Chemistry Lithium Iron Disulphide | ||
Number of Batteries 1 | ||
Nominal Voltage 1.5V | ||
IEC Code FR03 | ||
Battery Capacity 1.1Ah | ||
Termination Type Standard | ||
Battery Size AAA | ||
Height 43.9mm | ||
Standards/Approvals No | ||
Weight 7.5g | ||
- COO (Country of Origin):
- CN
RS PRO 1.3V Non-Rechargeable Li-Fe AAA Batteries
RS PRO AAA Lithium Iron Disulfide batteries ideal for applications that require long battery life or where regular battery replacement is unpractical. Featuring a long shelf life of up to 10 years Li-Fe batteries are ideal for devices that arent used often and are stored for long periods of time.
Equally suited to high drain devices due to their high level of stability and low self-discharge.
A high quality, long life battery ideal for a wide range of applications.
Features and Benefits
1.3V AAA battery
Lithium Iron Disulfide (Li-Fe)
Non-rechargeable
Long life battery design
Maximum discharge current is 1000mA
Operating temperature ranges between -40°C and 60°C
Shelf life of 10 years
Storage/Shipping Humidity is ≦75%
FAQs
How to dispose of Li-Fe Batteries?
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
No, these batteries are not rechargeable.
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Lithium Iron Disulphide AA Battery 1.5 V
- Energizer Lithium Iron Disulphide AAA Battery 1.5 V
- Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AAA Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- Ansmann ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
