Energizer ULTIMATE Lithium Lithium Iron Disulphide AAA Battery 1.5 V

Subtotal (1 pack of 2 units)*

€12.43

(exc. VAT)

€15.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€12.43€6.215

*price indicative

RS Stock No.:
523-5879
Distrelec Article No.:
304-33-372
Mfr. Part No.:
7638900262629
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Series

ULTIMATE Lithium

Product Type

AAA Battery

Chemistry

Lithium Iron Disulphide

Nominal Voltage

1.5V

Number of Batteries

2

Termination Type

Standard

Battery Size

AAA

Standards/Approvals

No

RoHS Status: Exempt

Energizer ULTIMATE Lithium Series AAA Battery, 1.5V Nominal Voltage, 2 Batteries - 7638900262629


This AAA battery provides portable electrical power for small electronic devices, delivering a nominal output of 1.5V from a lithium iron disulphide cell chemistry in a Compact AAA form factor. Supplied as a two-unit pack with standard Terminal ends, it is designed to replace alkaline cells where a higher energy density and stable voltage are required during operation.

Features and Benefits:


• 1.5V nominal voltage for stable device operation
• Lithium iron disulphide chemistry for increased energy density
• AAA size for compatibility with small-format battery compartments
• Standard termination type for direct drop-in replacement
• Two-battery supply for paired-device installations

Applications


• Suitable for handheld torches requiring steady voltage
• Used with wireless keyboards and mice
• Ideal for portable audio recorders and meters
• Can be used for Compact digital cameras
• Suitable for TV and media remote controls

How are the cells supplied for immediate use?


They are provided as a pack containing two batteries ready for installation.

What termination Interface does each cell use?


Each unit uses a standard Terminal configuration compatible with common AAA battery contacts.

What chemistry underpins the electrical performance?


The cells use lithium iron disulphide chemistry to deliver electrical energy.

Which nominal voltage should devices expect from these cells?


Devices should expect a nominal voltage of 1.5V per cell.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy