SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- RS Stock No.:
- 270-3226
- Mfr. Part No.:
- 19639S
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-3226
- Mfr. Part No.:
- 19639S
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Brush | |
| Bristle Material | Steel Wire | |
| Suitable For | Solder Removal, Paint, Metal | |
| Bristle Type | Crimp Wire | |
| Diameter | 18mm | |
| Fixing Type | Shank | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Brush | ||
Bristle Material Steel Wire | ||
Suitable For Solder Removal, Paint, Metal | ||
Bristle Type Crimp Wire | ||
Diameter 18mm | ||
Fixing Type Shank | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM industrial metal brush on shank for power drill designed to eliminate traces of solder, paint and corrosion. The rod diameter of the product is 6 mm.
Brush diameter 18 mm
Guarantee C
Related links
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- Tivoly Nylon Crimp Wire Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Crimp Wire Abrasive Brush, 65 mm Diameter
- Bosch Stainless Steel Crimp Wire Abrasive Brush, 300 μm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
