3M Mineral Type C Abrasive Brush, 152.4 mm Diameter
- RS Stock No.:
- 627-775
- Mfr. Part No.:
- 7100138299
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€657.89
(exc. VAT)
€809.20
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €657.89 | €131.578 |
*price indicative
- RS Stock No.:
- 627-775
- Mfr. Part No.:
- 7100138299
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Bristle Material | Mineral | |
| Suitable For | Deburring, Cleaning, Aerospace, Metal, Stainless Steel, Casting | |
| Bristle Type | Type C | |
| Diameter | 152.4mm | |
| Maximum Safe Speed | 10000rpm | |
| Shank Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Bristle Material Mineral | ||
Suitable For Deburring, Cleaning, Aerospace, Metal, Stainless Steel, Casting | ||
Bristle Type Type C | ||
Diameter 152.4mm | ||
Maximum Safe Speed 10000rpm | ||
Shank Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 152.4mm Diameter, 220 Grit size - 7100138299
This abrasive brush is a circular cleaning tool designed for efficient surface preparation in various industrial applications. With a diameter of 152.4mm and a grit size of 220, this 3M product excels in the removal of contaminants and preparation of surfaces for further processing. Its 25.4mm fixing size ensures compatibility with a range of power tools, making it an essential accessory for professionals.
Features & Benefits
• High-performance design for effective material removal
• 220 grit offers a fine finish suitable for delicate tasks
• Circular shape Ideal for working on flat and contoured surfaces
• Durable construction enhances longevity and efficiency
• Compatible with various power tool accessories for versatile use
• Ideal for use in multiple industrial cleaning tasks
• 220 grit offers a fine finish suitable for delicate tasks
• Circular shape Ideal for working on flat and contoured surfaces
• Durable construction enhances longevity and efficiency
• Compatible with various power tool accessories for versatile use
• Ideal for use in multiple industrial cleaning tasks
Applications
• Used for precise metal finishing in manufacturing
• Suitable for surface preparation before coating or painting
• Effective for cleaning intricate components in electronics
• Utilised in the automotive industry for rust removal and surface smoothing
• Employable in maintenance for equipment upkeep
• Suitable for surface preparation before coating or painting
• Effective for cleaning intricate components in electronics
• Utilised in the automotive industry for rust removal and surface smoothing
• Employable in maintenance for equipment upkeep
How does the grit size affect performance in metal finishing?
The 220 grit size provides a fine finish, making it suitable for tasks that require precision without damaging the underlying material. This ensures that surfaces are smooth and prepared for further processes like painting or varnishing.
Can this tool be used on different materials?
Yes, its design allows it to be used effectively on various materials, including metals, plastics, and composites, enhancing its versatility in different applications.
What type of power tools is compatible with this abrasive brush?
This brush features a 25.4mm fixing size, making it compatible with most standard power tools that accept similar attachments, allowing for seamless integration into your toolset.
How does this brush's design enhance usability in industrial cleaning?
The circular shape allows for efficient coverage of flat and curved surfaces, optimising cleaning time and effort while ensuring thorough removal of dirt and contaminants.
Is it suitable for heavy-duty cleaning tasks?
While this abrasive brush is robust, it is particularly effective for fine cleaning and surface preparation rather than heavy-duty grinding. It's Ideal for detailed work rather than removing large amounts of material.
Related links
- 3M Mineral Radial Abrasive Brush, 152.4 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter
- 3M Type A Abrasive Brush, 152.4 mm Diameter
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Abrasive Filled Bristles Radial Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter