3M Type A Abrasive Brush, 152.4 mm Diameter
- RS Stock No.:
- 627-773
- Mfr. Part No.:
- 7100138290
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€621.63
(exc. VAT)
€764.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €621.63 | €124.326 |
*price indicative
- RS Stock No.:
- 627-773
- Mfr. Part No.:
- 7100138290
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Bristle Type | Type A | |
| Diameter | 152.4mm | |
| Fixing Type | Center Hole | |
| Maximum Safe Speed | 6000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Bristle Type Type A | ||
Diameter 152.4mm | ||
Fixing Type Center Hole | ||
Maximum Safe Speed 6000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 152.4mm Diameter, 36 Grit size - 7100138290
This abrasive brush is a circular tool designed for industrial applications, measuring 152.4mm in diameter. It features a grit size of 36, making it suitable for heavy-duty cleaning and metal surface preparation. The fixing size of 25.4mm ensures compatibility with a variety of power tools, allowing for efficient integration into existing workflows. This product is Ideal for users in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Durable construction enhances longevity during intensive use
• Circular shape optimises performance for diverse tasks
• Grit size of 36 effectively removes rust and contaminants
• Fixing size of 25.4mm allows for easy attachment to tools
• Ideal for industrial grinding and heavy-duty cleaning
• Streamlined design ensures precision during surface preparation
• Circular shape optimises performance for diverse tasks
• Grit size of 36 effectively removes rust and contaminants
• Fixing size of 25.4mm allows for easy attachment to tools
• Ideal for industrial grinding and heavy-duty cleaning
• Streamlined design ensures precision during surface preparation
Applications
• Commonly used for effective metal surface cleaning
• Ideal for rust removal in mechanical environments
• Suitable for preparing surfaces before painting or coating
• Utilised in conjunction with powerful grinding equipment
• Perfect for cleaning and finishing intricate components
• Ideal for rust removal in mechanical environments
• Suitable for preparing surfaces before painting or coating
• Utilised in conjunction with powerful grinding equipment
• Perfect for cleaning and finishing intricate components
How does the grit size impact performance during operation?
A grit size of 36 provides an aggressive cleaning action, effectively removing stubborn rust, paint, and other contaminants from metal surfaces. This coarse grit allows quicker material removal, making it Ideal for initial surface preparation.
What types of power tools are compatible with this brush?
The brush has a fixing size of 25.4mm, making it compatible with a range of standard power tools commonly used in industrial settings. This versatility allows seamless integration into various workflows.
Can this brush be used for both cleaning and finishing tasks?
Yes, its robust construction and grit size make it suitable for both heavy-duty cleaning and initial finishing work. Users benefit from its Ability to perform multiple functions in a single application.
Related links
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Type A Abrasive Brush, 152.4 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Mineral Type C Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Type S Type A Abrasive Brush, 100 mm Diameter
- 3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter
- 3M Abrasive Filled Bristles Radial Abrasive Brush, 152.4 mm Diameter