3M Ceramic Type C (Curved) Circular Brushes, 152.4 mm Diameter
- RS Stock No.:
- 650-070
- Mfr. Part No.:
- 7000021285
- Manufacturer:
- 3M
Subtotal (1 box of 2 units)*
€712.44
(exc. VAT)
€876.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €712.44 | €356.22 |
*price indicative
- RS Stock No.:
- 650-070
- Mfr. Part No.:
- 7000021285
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Ceramic | |
| Product Type | Circular Brushes | |
| Bristle Type | Type C (Curved) | |
| Diameter | 152.4mm | |
| Fixing Type | Shank | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Ceramic | ||
Product Type Circular Brushes | ||
Bristle Type Type C (Curved) | ||
Diameter 152.4mm | ||
Fixing Type Shank | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable radial brushes can be used to replace wire brushes. Cleans with minimal pressure. Works on a variety of coatings and is a safe alternative to wire brushes. They are conformable for intricate chapes and contours, yet durable for longer life.
Flexible and conformable
Load resistant
Safe for operators
Good replacement for wire brushes
Consistent supply of abrasive
Brush design for greater conformability
Related links
- 3M Ceramic Type C (Curved) Circular Brushes, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter
- 3M Type A Abrasive Brush, 152.4 mm Diameter
- 3M Mineral Type C Abrasive Brush, 152.4 mm Diameter