3M Ceramic Type C (Curved) Circular Brushes, 152.4 mm Diameter
- RS Stock No.:
- 765-925
- Mfr. Part No.:
- 7000021285
- Manufacturer:
- 3M
Subtotal (1 unit)*
€378.03
(exc. VAT)
€464.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.03 |
*price indicative
- RS Stock No.:
- 765-925
- Mfr. Part No.:
- 7000021285
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Ceramic | |
| Product Type | Circular Brushes | |
| Bristle Type | Type C (Curved) | |
| Diameter | 152.4mm | |
| Fixing Type | Shank | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Ceramic | ||
Product Type Circular Brushes | ||
Bristle Type Type C (Curved) | ||
Diameter 152.4mm | ||
Fixing Type Shank | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Ceramic Type C (Curved) Circular Brushes, 152.4 mm Diameter
- 3M Ceramic Type S Disc, 50 mm Diameter
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Type S Disc, 3 in Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter