Bosch Steel Crimp Wire Circular Brushes, 75 mm Diameter

Subtotal (1 unit)*

€8.25

(exc. VAT)

€10.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.25

*price indicative

RS Stock No.:
673-582
Mfr. Part No.:
1608622015
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Brushes

Bristle Material

Steel

Suitable For

Grinder

Bristle Type

Crimp Wire

Diameter

75mm

Fixing Type

Shank

Maximum Safe Speed

4500rpm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch wire wheel with crimped wire construction designed for the efficient cleaning of steel surfaces, Ideal for tasks such as removing rust, paint, and annealing colours from welded seams. This premium tool boasts a crimped wire construction that makes it perfect for lighter cleaning jobs, ensuring durability and effectiveness in various applications. With a cylindrical shank that is compatible with three-jaw drill chucks, it provides ease of use and versatility across different tasks, making it a reliable choice for metalworkers looking to achieve a higher standard of cleanliness and finish in their work.

Designed specifically for cleaning steel surfaces

Highly efficient in removing rust, paint, and annealing colours

Compatible with three-jaw drill chucks for user convenience

Engineered for long-lasting performance in lighter cleaning jobs

Crimped wire construction offers optimal effectiveness

Suitable for roughing and matt sanding tasks

Ideal for metalworking applications requiring precision and thoroughness

Packaged for easy storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy