Bosch Steel Crimp Wire Circular Brushes, 75 mm Diameter
- RS Stock No.:
- 673-585
- Mfr. Part No.:
- 2608622007
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€7.43
(exc. VAT)
€9.14
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.43 |
*price indicative
- RS Stock No.:
- 673-585
- Mfr. Part No.:
- 2608622007
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Brushes | |
| Bristle Material | Steel | |
| Suitable For | Grinder | |
| Bristle Type | Crimp Wire | |
| Diameter | 75mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Brushes | ||
Bristle Material Steel | ||
Suitable For Grinder | ||
Bristle Type Crimp Wire | ||
Diameter 75mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire wheel with crimped wire construction offers an efficient solution for cleaning steel surfaces, particularly suited for tasks involving rust removal, paint stripping, and treating welded seams. Engineered for professional metalworkers, this product delivers longevity and performance, making it Ideal for a variety of light cleaning applications. Its design incorporates a cylindrical shank, ensuring compatibility with standard three-jaw drill chucks, allowing for seamless integration into existing tools. The wire wheels robust construction provides reliable results, contributing to both the quality and speed of the work.
Premium crimped wire construction ensures durability for lighter cleaning jobs
Highly effective in removing rust, paint, and annealing colours from steel
Designed specifically for cleaning steel, enhancing performance for metalworking tasks
Cylindrical shank is compatible with three-jaw drill chucks, ensuring versatility
Reliable performance facilitates efficient and Rapid cleaning processes
Ideal for removing annealing colours on welded seams, supporting high-quality finishes
Various sizing options available to meet diverse project requirements
Related links
- Bosch Steel Crimp Wire Circular Brushes, 75 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 50 mm Diameter
- Bosch Steel Crimped Circular Brushes, 75 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 100 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 70 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 80 mm Diameter
