Bosch Steel Crimp Wire Circular Brushes, 50 mm Diameter
- RS Stock No.:
- 673-584
- Mfr. Part No.:
- 2608622112
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 673-584
- Mfr. Part No.:
- 2608622112
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Bristle Material | Steel | |
| Product Type | Circular Brushes | |
| Bristle Type | Crimp Wire | |
| Suitable For | Grinder | |
| Diameter | 50mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Bristle Material Steel | ||
Product Type Circular Brushes | ||
Bristle Type Crimp Wire | ||
Suitable For Grinder | ||
Diameter 50mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch wire wheel with crimped wire construction designed for lighter cleaning jobs, making it Ideal for metalworkers tackling rust, paint, and annealing colours on welded seams. This product efficiently prepares steel surfaces, enhancing their cleanliness and readiness for subsequent processes, such as painting or coating. With a cylindrical shank that is compatible with three-jaw drill chucks, it offers a versatile tool for various applications in metalwork. Its premium quality ensures durability and extended performance, providing significant Value for users seeking effective cleaning solutions.
Premium crimped wire construction enhances cleaning efficiency for steel
Effective for removing rust and paint from welded seams
Ideal for preparing surfaces before painting or finishing
Compatible with three-jaw drill chucks, increasing versatility
Designed specifically for lighter cleaning tasks, making it user-friendly
Prolonged lifespan ensures that the tool remains a reliable choice
Optimised for high-speed applications up to 4,500 RPM, enhancing productivity
Available in multiple sizes and specifications to suit various cleaning needs
Compact wire wheel design allows for effective access to tight spaces
Lightweight construction reduces user fatigue during prolonged use
Related links
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Steel Crimp Wire Circular Brushes, 50 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 75 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 100 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 70 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 80 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 22 mm Diameter
- Bosch Stainless Steel Crimp Wire Abrasive Brush, 300 μm Diameter
